Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMIST6400
Order Code3910903
Product RangeHarmony ST6 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 897.120 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 897.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMIST6400
Order Code3910903
Product RangeHarmony ST6 Series
Technical Datasheet
Meter Display TypeTFT LCD Touch Screen
Display Size208mm x 153mm
Display Resolution800 x 480 Pixels
Screen Size7"
Supply Voltage Min-
Supply Voltage Max24VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeHarmony ST6 Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
TFT LCD Touch Screen
Display Resolution
800 x 480 Pixels
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
Harmony ST6 Series
Display Size
208mm x 153mm
Screen Size
7"
Supply Voltage Max
24VDC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.016046