Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2,474.000 |
Product Information
Product Overview
The HMIGTO5310 is a 10.4-inch 640x480-pixel VGA TFT advanced Touch Screen Panel, ideal optimized terminal that does not compromise features or performance. The energy efficient LED backlight uses 55% less energy compared to HMI using compact fluorescent. Additional dimming and screen saver can save even more. The 65K color TFT screen provides excellent color and a wide viewing angle for a clear picture of machine or process. LED backlight allows energy saving and dimming functionality. Embedded Ethernet provides easy integration into IT structure as well as remote viewing and control. The USB 2.0 and mini USB allows easy connection to peripherals, expanded storage, screen updates and maintenance.
- PPT front and enclosure
- 96MB Flash (EPROM) memory description
- 512kB Internal RAM (SRAM) data backed up
Applications
Automation & Process Control
Technical Specifications
TFT LCD Colour
640 x 480 Pixels
19.2VDC
0°C
-
272.5mm x 214.5mm
10.4"
28.8VDC
55°C
No SVHC (17-Dec-2014)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate