Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMIGTO4310
Order Code2835424
Product RangeMagelis GTO Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1,702.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1,702.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMIGTO4310
Order Code2835424
Product RangeMagelis GTO Series
Technical Datasheet
Meter Display TypeVGA TFT LCD Colour
Display Size-
Display Resolution640 x 480 Pixels
Screen Size7.5"
Supply Voltage Min19.2VDC
Supply Voltage Max28.8VDC
Operating Temperature Min0°C
Operating Temperature Max55°C
Product RangeMagelis GTO Series
SVHCTo Be Advised
Product Overview
The HMIGTO4310 is a flush-mount Advanced Touch-screen Panel with backlit TFT LCD colour display. It offers external source supply and lithium battery for internal RAM.
- PPT front and enclosure
- Natural convection cooling
- Green premium product
- NEMA-4X Protection rating
- 1000000 Cycles resistive film
- 640 x 480 Pixels VGA display resolution
- 50000hr (White) at 25°C backlit life span
- IP20/IP65 Protection rating
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
Meter Display Type
VGA TFT LCD Colour
Display Resolution
640 x 480 Pixels
Supply Voltage Min
19.2VDC
Operating Temperature Min
0°C
Product Range
Magelis GTO Series
Display Size
-
Screen Size
7.5"
Supply Voltage Max
28.8VDC
Operating Temperature Max
55°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85312040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5