Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGVAED011
Order Code2579233
Product RangeTeSys Deca Manual Motor Starter Accessory
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 25.150 |
10+ | CHF 24.650 |
20+ | CHF 24.150 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 25.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGVAED011
Order Code2579233
Product RangeTeSys Deca Manual Motor Starter Accessory
Technical Datasheet
Switch TerminalsScrew Clamp
No. of Poles2 Pole
Contact Current Max5mA
Contact Voltage AC Max240V
For Use WithSchneider TeSys GV3L & GV3P Series
Contact Voltage DC Max60V
Product RangeTeSys Deca Manual Motor Starter Accessory
Technical Specifications
Switch Terminals
Screw Clamp
Contact Current Max
5mA
For Use With
Schneider TeSys GV3L & GV3P Series
Product Range
TeSys Deca Manual Motor Starter Accessory
No. of Poles
2 Pole
Contact Voltage AC Max
240V
Contact Voltage DC Max
60V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05