Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGVAE11.
Order Code2367196
Product RangeTeSys Deca Manual Motor Starter Accessory
Technical Datasheet
20 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 44.870 |
10+ | CHF 42.610 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 44.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGVAE11.
Order Code2367196
Product RangeTeSys Deca Manual Motor Starter Accessory
Technical Datasheet
Switch TerminalsScrew
No. of Poles2 Pole
Contact Current Max2A
Contact Voltage AC Max24V
For Use WithTeSys GV2 and GV3 Manual Starters and Protectors
Contact Voltage DC Max24V
Product RangeTeSys Deca Manual Motor Starter Accessory
SVHCNo SVHC (15-Jan-2018)
Alternatives for GVAE11.
1 Product Found
Technical Specifications
Switch Terminals
Screw
Contact Current Max
2A
For Use With
TeSys GV2 and GV3 Manual Starters and Protectors
Product Range
TeSys Deca Manual Motor Starter Accessory
No. of Poles
2 Pole
Contact Voltage AC Max
24V
Contact Voltage DC Max
24V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021319