Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGV2MC02
Order Code531066
Product RangeTeSys
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 27.570 |
5+ | CHF 26.490 |
10+ | CHF 25.640 |
20+ | CHF 25.120 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 27.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGV2MC02
Order Code531066
Product RangeTeSys
Technical Datasheet
Enclosure TypeControl
Enclosure Material-
External Height - Metric147mm
External Width - Metric93mm
External Depth - Metric84mm
IP RatingIP55
Body ColourWhite
NEMA Rating-
External Height - Imperial5.79"
External Width - Imperial3.66"
External Depth - Imperial3.31"
Product RangeTeSys
Product Overview
The GV2MC02 from Schneider Electric is a surface mount enclosure used for device GV2MC.
- Designed to meet IP55 rating
- TeSys GV2 product range
- Standard dimension of 147mm × 93mm × 84mm (H x W x D)
- Product weight is 0.3Kg
Applications
Industrial, Safety
Technical Specifications
Enclosure Type
Control
External Height - Metric
147mm
External Depth - Metric
84mm
Body Colour
White
External Height - Imperial
5.79"
External Depth - Imperial
3.31"
Enclosure Material
-
External Width - Metric
93mm
IP Rating
IP55
NEMA Rating
-
External Width - Imperial
3.66"
Product Range
TeSys
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.276691