Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoENN05002
Order Code1355987
Product RangeMureva
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoENN05002
Order Code1355987
Product RangeMureva
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolypropylene (PP)
External Height - Metric65mm
External Width - Metric65mm
External Depth - Metric45mm
IP RatingIP55
Body ColourGrey
NEMA Rating-
External Height - Imperial2.56"
External Width - Imperial2.56"
External Depth - Imperial1.77"
Product RangeMureva
Product Overview
The ENN05002 from Schneider Electric is a junction box used in electric control panel.
- Designed to meet IP55 rating
- Standard dimension of 65mm × 65mm × 45mm (W x H x D)
- Clip-in cover
- Grey colour junction box
Applications
Industrial, Safety
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
65mm
External Depth - Metric
45mm
Body Colour
Grey
External Height - Imperial
2.56"
External Depth - Imperial
1.77"
SVHC
No SVHC (15-Jan-2018)
Enclosure Material
Polypropylene (PP)
External Width - Metric
65mm
IP Rating
IP55
NEMA Rating
-
External Width - Imperial
2.56"
Product Range
Mureva
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059874