Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDL1BDB4.
Order Code4480703
Technical Datasheet
Lamp Base TypeBA15d
LED ColourRed
Bulb SizeBA15D
Power Rating-
Wavelength Typ-
Luminous Intensity-
Average Bulb Life100000h
Supply Voltage24V
Current Rating24mA
Product Range-
SVHCNo SVHC (15-Jan-2018)
Alternatives for DL1BDB4.
1 Product Found
Technical Specifications
Lamp Base Type
BA15d
Bulb Size
BA15D
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
24mA
SVHC
No SVHC (15-Jan-2018)
LED Colour
Red
Power Rating
-
Luminous Intensity
-
Supply Voltage
24V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85437090
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134