Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoBMXDRA1605
Order Code2835246
Product RangeModicon X80
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 325.420 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 325.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoBMXDRA1605
Order Code2835246
Product RangeModicon X80
Technical Datasheet
IP / NEMA RatingIP20
Supply Voltage24V
No. of Digital Outputs16
Product RangeModicon X80
SVHCTo Be Advised
Product Overview
The BMXDRA1605 is a Modicon M340 series discrete output module, 16 outputs- relay, 24 VDC or 24 - 240 VAC.
- 16 outputs conforming to EN/IEC 61131-2
- Electrical connection 20-way connector
Technical Specifications
IP / NEMA Rating
IP20
No. of Digital Outputs
16
SVHC
To Be Advised
Supply Voltage
24V
Product Range
Modicon X80
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.187