Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,566.120 |
Product Information
Product Overview
ATV320U75N4C is an ATV320 Altivar machine variable speed drive. This variable-speed drive is designed for original equipment manufacturers (OEMs). Its compact form factor allows vertical stacking of drives inside machine frames It works at a rated power up to 7.5kW / 10hp and a rated voltage from 380V to 500V AC. Its robust design with IEC 60721-3-3 class 3C3 coated printed circuit boards allows for extended machine availability in harsh environmental conditions, for example at ambient temperatures of up to 60°C without the need for additional cooling. It incorporates functions suitable for the most common applications, including torque and speed accuracy at very low speeds, high dynamic performance with flux vector control without a sensor and extended frequency range for high-speed motors. It conforms to IEC, UL, TUV, KC and other international standards. It is designed to be mounted in vertical position on a panel, thanks to 4 fixing holes.
- Wall mount mounting, Modbus serial/CANopen communication port protocol
- 380 to 500V - 15...10 % rated supply voltage, 17A nominal output current
- 7.5kW heavy-duty motor power, integrated emc filter
- IP20 degree of protection, fan 229.0W 380V 4KHz power dissipation
- 170…200% of nominal motor torque, 0.599KHz max output frequency
- 2 to 16KHz adjustable, 4 to 16KHz with derating factor (switching frequency)
- 26.5A 380V heavy duty, 18.7A 500V heavy duty) line current
- 26.5A maximum input current per phase, 500V maximum output voltage
- 50-60Hz network frequency, dimension is 150 x 232 x 178mm (W x H x D)
- Ambient air temperature range from -10 to 50°C without derating
Technical Specifications
Variable Speed Drive
7.5kW
17A
IP20
500VAC
To Be Advised
Synchronous / Asynchronous Motors
Three Phase
50Hz / 60Hz
380VAC
Altivar Machine ATV320 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate