Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 721.790 |
Product Information
Product Overview
ATV212HU30M3X is an Altivar 212 variable speed drive can feed 3-phase asynchronous motors. It works at a rated power up to 3kW, 4Hp and a rated voltage from 200V to 240V AC. Its design is based on eco-energy with a reduction in energy consumption of up to 70% compared to a conventional control system. Due to its cable temperature rise reduction technology, the Altivar 212 drive offers immediate, disturbance-free operation avoiding additional options such as a line choke or DC choke to deal with current harmonics. It weighs 3.05kg and its dimensions are, 142mm wide, 184mm high, 150mm deep. It is specifically designed for the most common fluid management applications in tertiary sector buildings (HVAC) like heating, ventilation, air conditioning and pumping. It conforms to international standards IEC/EN 61800-5-1 and IEC/EN 61800-3 (immunity and conducted and radiated EMC emissions).
- Centralized technical management
- Instant viewing of the energy consumption
- User-friendly
- Simple maintenance
- IP21 protection
- Designed to be mounted in vertical position (+/- 10 °) on a panel, thanks to 4 fixing holes
- Without EMC filter
Technical Specifications
Variable Speed Drive
3kW
13.7A
IP21
240VAC
Induction / Asynchronous Motors
Three Phase
50Hz / 60Hz
200VAC
Altivar 212
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate