Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATS22D47Q
Order Code2042977
Product RangeAltistart 22
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,043.760 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1,043.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATS22D47Q
Order Code2042977
Product RangeAltistart 22
Technical Datasheet
Motor Starter TypeSoft Starter
Power Rating22kW
No. of PhasesThree Phase
No. of Poles-
Current Rating47A
Supply Voltage Min230VAC
Supply Voltage Max440VAC
IP / NEMA RatingIP20
Product RangeAltistart 22
Product Overview
The ATS22D47Q from Schneider Electric is a three phase, soft starter asynchronous motor.
- Modbus communication port protocol and RS485 multidrop physical interface
- 1 RJ45 connector with serial data link communication
- Featured with heat sink assembly
- Power dissipation of 48W
- Power supply voltage range from 230V to 440V
- Product weight is 7Kg
- Vertical operating position and forced convection
- CCC, CSA, C-Tick, GOST and UL certified
- IP20 degree of protection
- Ambient air temperature for operation range from -10°C to 40 °C without derating
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Three Phase
Current Rating
47A
Supply Voltage Max
440VAC
Product Range
Altistart 22
Power Rating
22kW
No. of Poles
-
Supply Voltage Min
230VAC
IP / NEMA Rating
IP20
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12.984