Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoABR1S111F
Order Code3111336
Product RangeABR-1S
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoABR1S111F
Order Code3111336
Product RangeABR-1S
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage127VAC
Contact Current5A
Product RangeABR-1S
Relay MountingDIN Rail
Coil Type-
Contact Voltage VAC-
Relay TerminalsScrew Clamp
Contact Voltage VDC24V
Contact Material-
Coil Resistance-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
5A
Relay Mounting
DIN Rail
Contact Voltage VAC
-
Contact Voltage VDC
24V
Coil Resistance
-
Coil Voltage
127VAC
Product Range
ABR-1S
Coil Type
-
Relay Terminals
Screw Clamp
Contact Material
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092