Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part NoTDRSOXP-24V
Order Code1655809
Product RangeTDR Series
Technical Datasheet
No Longer Manufactured
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part NoTDRSOXP-24V
Order Code1655809
Product RangeTDR Series
Technical Datasheet
Contact Voltage VDC24VDC
Time Min0.1s
Time Max10h
Product RangeTDR Series
Contact ConfigurationDPDT
Contact Current12A
Relay MountingSocket
Contact Voltage VAC240VAC
Relay TerminalsQuick Connect
Nom Input Voltage24V
Timing AdjustmentDIP Switch, Knob
SVHCNo SVHC (17-Dec-2014)
Alternatives for TDRSOXP-24V
2 Products Found
Technical Specifications
Contact Voltage VDC
24VDC
Time Max
10h
Contact Configuration
DPDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Timing Adjustment
DIP Switch, Knob
Time Min
0.1s
Product Range
TDR Series
Contact Current
12A
Contact Voltage VAC
240VAC
Nom Input Voltage
24V
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099791