Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part NoTDRPRO-5100
Order Code1265308
Product RangeTDRPRO-5100 Series
Technical Datasheet
60 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 287.860 |
5+ | CHF 264.490 |
10+ | CHF 251.090 |
25+ | CHF 219.640 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 287.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part NoTDRPRO-5100
Order Code1265308
Product RangeTDRPRO-5100 Series
Technical Datasheet
Contact Voltage VDC30V
Time Min0.1s
Time Max9990h
Product RangeTDRPRO-5100 Series
Contact ConfigurationDPDT
Contact Current12A
Relay MountingSocket
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Nom Input Voltage240V
Timing AdjustmentThumbwheel Switch
Technical Specifications
Contact Voltage VDC
30V
Time Max
9990h
Contact Configuration
DPDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Timing Adjustment
Thumbwheel Switch
Time Min
0.1s
Product Range
TDRPRO-5100 Series
Contact Current
12A
Contact Voltage VAC
240V
Nom Input Voltage
240V
Technical Docs (2)
Alternatives for TDRPRO-5100
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73219000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15876
Product traceability