Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 47.140 |
5+ | CHF 37.950 |
10+ | CHF 34.570 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 47.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoZS236-11Z-M20
Order Code1890474
Technical Datasheet
Limit Switch ActuatorPlunger
Contact Configuration1NO / 1NC
Contact Current AC Max4A
Contact Voltage AC Max230V
Operating Force Max9N
Product Range-
Contact Current DC Max1A
Contact Voltage DC Max24V
SVHCNo SVHC (17-Dec-2014)
Product Overview
The ZS236-11Z-M20 is a safety Limit Switch with a roller plunger actuator, S snap action contacts and thermoplastic enclosure. The limit switch features snap action with constant contact pressure up to switching point and self-extinguishing glass-fibre reinforced thermoplastic housings.
- Good resistance to oil and petroleum spirit
- 1 Cable entry M20 x 1.5
- Double-insulated
- Silver-plated contacts
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Limit Switch Actuator
Plunger
Contact Current AC Max
4A
Operating Force Max
9N
Contact Current DC Max
1A
SVHC
No SVHC (17-Dec-2014)
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
230V
Product Range
-
Contact Voltage DC Max
24V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06