Print Page
Image is for illustrative purposes only. Please refer to product description.
64 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 70.640 |
| 5+ | CHF 56.870 |
| 10+ | CHF 51.810 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 70.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoZK4 236-11Z-M20
Order Code1890469
Technical Datasheet
Limit Switch ActuatorRoller Lever
Contact Configuration1NO / 1NC
Contact Current AC Max4A
Contact Voltage AC Max230V
Operating Force Max6N
Product Range-
Contact Current DC Max1A
Contact Voltage DC Max24V
Product Overview
The ZK4 236-11Z-M20 is a safety Limit Switch with a roller lever actuator, K4 snap action contacts and thermoplastic enclosure. The limit switch features snap action with constant contact pressure up to switching point and self-extinguishing glass-fibre reinforced thermoplastic housings.
- Good resistance to oil and petroleum spirit
- 1 Cable entry M20 x 1.5
- Double-insulated
- Silver-plated contacts
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Limit Switch Actuator
Roller Lever
Contact Current AC Max
4A
Operating Force Max
6N
Contact Current DC Max
1A
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
230V
Product Range
-
Contact Voltage DC Max
24V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06