Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHMERSAL
Manufacturer Part NoEX-BNS 33-02Z-2187-3G/D 15,0M
Order Code4353332
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 175.260 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 175.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoEX-BNS 33-02Z-2187-3G/D 15,0M
Order Code4353332
Technical Datasheet
IP Rating-
SVHCTo Be Advised
Product Overview
EX-BNS 33-02Z-2187-3G/D 15,0M is a safety interlock sensor switch. Compiles with EN ISO 13849-1 standard.
- Individual contact outlet, explosion protection for ATEX Zones 2 and 22
- Thermoplastic enclosure, concealed mounting possible
- Insensitive to transverse misalignment, no mechanical life wear
- Block housing construction form, glass-fibre, reinforced thermoplastic housing material
- 2 number of normally closed (NC), 20 years mission time
- 25000,000 operations normally-closed contact, 1J max impact energy
- 1J max impact energy, head-on to the active surface direction of motion
- 23 AWG wire cross-section, IP67 rating
- 24VDC max switching voltage, 0.01A max switching current, 5Hz max switching frequency
- Dimeson is 88 x 25 x 13mm
Notes
Actuator must be ordered separately.
Technical Specifications
IP Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):199