15 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 77.640 |
5+ | CHF 62.100 |
10+ | CHF 60.860 |
Product Information
Product Overview
The BNS33-11ZG-3M is a 1NO/1NC Coded-magnet Sensor designed for use as a safety interlock switch on movable machine guards/articulating robot arms. Each sensor set consists of a multiple reed switch unit and a coded-magnet actuator. The reed switches, wired in series, will only close in the presence of their matched magnetic field array. It is sealed to IP67 (submersible) standards. Their tamper-resistant design prevents bypassing with a simple magnet or improperly coded magnetic field. It is ideal for use on movable machine guards in hostile environments or where space is limited. Typical applications include food processing equipment, chemical processing equipment, woodworking machinery, packaging machinery and articulating robot arm rest position sensing.
- 3m Cable
- LED status indicator
- Compact size - Ideal for limited space applications
- Sealed for submersibility - Assures long-term reliability in the most hostile environments
- Tamper-resistant - Cannot be bypassed with simple magnets
- Rugged and corrosion-resistant housing
- Shock and vibration tolerant - Designed to withstand mechanical abuse
Applications
Industrial, Sensing & Instrumentation
Technical Specifications
-
250mA
-
250mA
1NO / 1NC
100V
-
100V
Technical Docs (1)
Alternatives for BNS33-11ZG-3M
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate