Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHMERSAL
Manufacturer Part NoAZM40B-ST-1P2P-PH
Order Code4575400
Product RangeAZM40 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 455.060 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 455.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoAZM40B-ST-1P2P-PH
Order Code4575400
Product RangeAZM40 Series
Technical Datasheet
Product RangeAZM40 Series
Contact ConfigurationDPST
Switch Terminals8 Pin M12 Connector
Contact Voltage AC Max-
Contact Current AC Max-
IP RatingIP66, IP67, IP69
Contact Voltage DC Max24V
Contact Current DC Max1.2A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
AZM40 Series
Switch Terminals
8 Pin M12 Connector
Contact Current AC Max
-
Contact Voltage DC Max
24V
SVHC
No SVHC (27-Jun-2024)
Contact Configuration
DPST
Contact Voltage AC Max
-
IP Rating
IP66, IP67, IP69
Contact Current DC Max
1.2A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:83014090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001