Print Page
Image is for illustrative purposes only. Please refer to product description.
78 In Stock
70 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 74.580 |
5+ | CHF 59.660 |
10+ | CHF 58.470 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 74.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoAZ16-12ZVRK-M20
Order Code1890388
Technical Datasheet
Limit Switch Actuator-
Contact Configuration1NO / 2NC
Contact Current AC Max4A
Contact Voltage AC Max230V
Operating Force Max30N
Product Range-
Contact Current DC Max4A
Contact Voltage DC Max24V
Product Overview
The AZ16-12ZVRK-M20 from Schmersal is a safety switch with separate actuator. It has high level of contact reliability with low voltages and currents.
- Thermoplastic enclosure
- Double insulated
- Large wiring compartment
- Dimension is 52mm x 90mm x 30mm
- Multiple coding and long life
- Slotted holes for adjustment, circular holes for location
- 3 cable entries M16 x 1.5mm
- 1NO + 2NC contact configuration
- Contact current is 4A at 230VAC and 24VDC
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Limit Switch Actuator
-
Contact Current AC Max
4A
Operating Force Max
30N
Contact Current DC Max
4A
Contact Configuration
1NO / 2NC
Contact Voltage AC Max
230V
Product Range
-
Contact Voltage DC Max
24V
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1