Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHMERSAL
Manufacturer Part No103007672
Order Code4014954
Product RangeSRB Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 335.780 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 335.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part No103007672
Order Code4014954
Product RangeSRB Series
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPST-NC, SPST-NO
Product RangeSRB Series
Relay MountingDIN Rail
Contact Current4A
Relay TerminalsPlug In, Screw
Contact Voltage AC Nom230V
Contact Voltage DC Nom24V
Contact MaterialSilver Nickel
IP RatingIP20, IP40, IP54
SVHCTo Be Advised
Technical Specifications
Coil Voltage
24VDC
Product Range
SRB Series
Contact Current
4A
Contact Voltage AC Nom
230V
Contact Material
Silver Nickel
SVHC
To Be Advised
Contact Configuration
DPST-NC, SPST-NO
Relay Mounting
DIN Rail
Relay Terminals
Plug In, Screw
Contact Voltage DC Nom
24V
IP Rating
IP20, IP40, IP54
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175