Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHMERSAL
Manufacturer Part No103003079
Order Code4014968
Product RangeNKF3 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 299.590 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 299.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part No103003079
Order Code4014968
Product RangeNKF3 Series
Technical Datasheet
Product RangeNKF3 Series
Contact Configuration3PST-NO
Switch Operation-
Contact Current Max2.5A
Contact Voltage AC Nom240V
External Height49mm
External Width351mm
External Depth150mm
SVHCTo Be Advised
Technical Specifications
Product Range
NKF3 Series
Switch Operation
-
Contact Voltage AC Nom
240V
External Width
351mm
SVHC
To Be Advised
Contact Configuration
3PST-NO
Contact Current Max
2.5A
External Height
49mm
External Depth
150mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.57