Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHMERSAL
Manufacturer Part No101121963
Order Code4015102
Product RangeAZ 17ZI Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 88.090 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 88.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part No101121963
Order Code4015102
Product RangeAZ 17ZI Series
Technical Datasheet
Product RangeAZ 17ZI Series
Contact ConfigurationDPST-NC
Switch TerminalsCable
Contact Voltage AC Max230V
Contact Current AC Max4A
IP RatingIP67
Contact Voltage DC Max24V
Contact Current DC Max4A
SVHCTo Be Advised
Technical Specifications
Product Range
AZ 17ZI Series
Switch Terminals
Cable
Contact Current AC Max
4A
Contact Voltage DC Max
24V
SVHC
To Be Advised
Contact Configuration
DPST-NC
Contact Voltage AC Max
230V
IP Rating
IP67
Contact Current DC Max
4A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095