Print Page
Alternatives for FT260.0305-101
1 Product Found
Product Overview
FT260.0305-101 is a spring return cable reel manufactured from sturdy thermoplastic, the reel is electrically insulated & corrosion resistant. Depending on requirements, the desired length of cable is pulled out of the reel, leaving the remaining cable neatly stored on the reel safe from damage and dirt. When the cable connection is no-longer required, a short pull on the ballstop and the cable neatly rewinds.
- Pre-torqued to lift up to 650g loads consistently
- Voltage compatible for both 110V & 230V
- Load capacities up to 16A
- Uprated spring variant's for lifting loads up to 1.2Kg
- Universal mounting bracket (Wall, floor or ceiling)
- Manual on/off cable retraction ratchet
- Adjustable ball-stop
- High quality brass slip rings / sliver contacts
Technical Specifications
Product Range
FT260CC
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4