Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoRV8540-50-S12
Order Code4221028
Product RangeRV8540 Series
Also Known As823222-SF
Technical Datasheet
33 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 18.540 |
| 3+ | CHF 17.300 |
| 5+ | CHF 15.790 |
| 10+ | CHF 14.260 |
| 20+ | CHF 13.480 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 18.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoRV8540-50-S12
Order Code4221028
Product RangeRV8540 Series
Also Known As823222-SF
Technical Datasheet
Inductance50µH
DC Current Rating50A
Product RangeRV8540 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
50µH
Product Range
RV8540 Series
DC Current Rating
50A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2