Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoRV8540-32-S16
Order Code4221019
Product RangeRV8540 Series
Also Known As823240-SF
Technical Datasheet
40 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 12.420 |
| 3+ | CHF 11.560 |
| 5+ | CHF 11.250 |
| 10+ | CHF 10.930 |
| 20+ | CHF 10.380 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 12.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoRV8540-32-S16
Order Code4221019
Product RangeRV8540 Series
Also Known As823240-SF
Technical Datasheet
Inductance110µH
DC Current Rating32A
Product RangeRV8540 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
110µH
Product Range
RV8540 Series
DC Current Rating
32A
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13