Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 14.840 |
10+ | CHF 13.210 |
25+ | CHF 11.580 |
100+ | CHF 11.350 |
250+ | CHF 11.120 |
500+ | CHF 10.890 |
Product Information
Product Overview
The FN9260B series general purpose Power Entry Module with fuses. Power entry module combines an IEC inlet, mains filter with excellent filter attenuation and fuses in a small form factor. Choosing FN 9260 product line brings you rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filters are a practical solution helping you to pass EMI system approval in a short time. A wide selection on amperage ratings, output connections, mounting possibilities and filters for medical applications are designed to offer you the desired solution.
- Exceptional conducted attenuation performance
- Versions up to 10A are available with fuse holder for one or two fuses
- Custom-specific versions are available on request
Applications
Power Management, Consumer Electronics, Test & Measurement, Medical
Technical Specifications
IEC C14
2A
-
Solder
Quick Connect
IP40
Medical
250VAC
2-Pole Fuse Holder
5mm x 20mm
Flange Mount
FN9260B
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate