Print Page
Image is for illustrative purposes only. Please refer to product description.
39 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 7.020 | 
| 5+ | CHF 3.870 | 
| 10+ | CHF 3.310 | 
| 20+ | CHF 3.130 | 
| 50+ | CHF 2.670 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No06362-M
Order Code1651738
Technical Datasheet
Fan Frame Size92mm
For Use WithTube Axial Fans
Fixing Centres82.42mm
Filter MaterialStainless Steel
Guard MaterialAluminium
Product Range-
Product Overview
The 06362-M is a Fan Filter Screen made of aluminium with 0.6mm thickness frame and 24#/25.4mm stainless steel with mill finish. It offers general tolerance unless noted is ±0.5mm. It is suitable for use with the 92mm axial fans.
Applications
Industrial
Technical Specifications
Fan Frame Size
92mm
Fixing Centres
82.42mm
Guard Material
Aluminium
For Use With
Tube Axial Fans
Filter Material
Stainless Steel
Product Range
-
Technical Docs (1)
Alternatives for 06362-M
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494