Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 19.300 |
3+ | CHF 17.980 |
5+ | CHF 16.740 |
10+ | CHF 15.500 |
20+ | CHF 14.800 |
50+ | CHF 14.100 |
Product Information
Product Overview
The FN 2030 series single phase general purpose EMI Filter with high attenuation performance. These Filters are designed for easy and fast chassis mounting and they are also available as B versions with no Y-capacitors for medical applications as well as A versions with low capacitance for safety critical applications with a requirement for low leakage currents. These filters provide an exceptional conducted attenuation performance, based on chokes with high permeable core material and excellent thermal behaviour. The higher inductivity versus amperage offers increased attenuation performance with same form factor compared to FN 2010 and FN 2020 filter series. Various terminal options allow you to select the desired connection style.
- Rated currents from 1 to 30A
- High differential-mode attenuation
- Optional overvoltage protection (Z type)
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
Applications
Consumer Electronics, Medical, Automation & Process Control, Communications & Networking
Technical Specifications
General Purpose
4A
Quick Connect
1 Stage
0.33µF
Quick Connect
Quick Connect
No SVHC (14-Jun-2023)
250V
Standard
Single Phase
14mH
Chassis Mount
0.52µA
FN 2030 Series
Technical Docs (2)
Alternatives for 802429-SF
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate