Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2030-10-06
Order Code1304846
Product RangeFN 2030 Series
Also Known As802432-SF
Technical Datasheet
1,214 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 18.920 |
| 3+ | CHF 18.220 |
| 5+ | CHF 17.520 |
| 10+ | CHF 16.820 |
| 20+ | CHF 16.330 |
| 50+ | CHF 15.830 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 18.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2030-10-06
Order Code1304846
Product RangeFN 2030 Series
Also Known As802432-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250V
Current Rating10A
Filter TypeStandard
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
No. of Stages1 Stage
Inductance Min8mH
Capacitance0.47µF
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Leakage Current Max0.73µA
Filter Output TerminalsQuick Connect
Product RangeFN 2030 Series
Product Overview
FN2030-10-06 is a general-purpose AC/DC EMI filter with high attenuation performance. Applications include electrical and electronic equipment, consumer goods, household equipment, medical equipment, electronic data processing equipment, office automation and datacom equipment, various noisy applications requiring high filter performance.
- Rated current of 10A
- High performance filter attenuation
- High differential-mode attenuation
- Designed for easy and fast chassis mounting
- DC to 400Hz operating frequency, II acc. IEC 60664-1 overvoltage category
- 0.66mA leakage current at 250VAC/50Hz
- 5.3W power loss at 25°C/DC
- 8mH inductance, 0.47μF capacitance, Cx
- 680Kohm resistance
Technical Specifications
Filter Applications
General Purpose
Current Rating
10A
Filter Terminals
Quick Connect
No. of Stages
1 Stage
Capacitance
0.47µF
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
Voltage Rating
250V
Filter Type
Standard
No. of Phases
Single Phase
Inductance Min
8mH
Filter Mounting
Chassis Mount
Leakage Current Max
0.73µA
Product Range
FN 2030 Series
Technical Docs (2)
Alternatives for FN2030-10-06
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.196
Product traceability