720 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 18.760 |
5+ | CHF 17.040 |
10+ | CHF 15.320 |
20+ | CHF 14.710 |
40+ | CHF 14.110 |
60+ | CHF 13.070 |
Product Information
Product Overview
FN2020-10-06 is a general purpose, standard performance single-phase AC/DC EMI filter. It provides a general purpose conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour. It can be used to cover a broad range of usage and they offer a good size/amperage ratio. Typical application includes electrical and electronic equipment, consumer goods, household equipment, medical equipment, office automation equipment, datacom equipment. It is certified to UL 1283, CSA 22.2 No. 8 1986, IEC/EN 60939 (applies to AC and DC applications).
- Designed for easy and fast chassis mounting
- 10A/11.5A rated current (40°C/25°C), 1.5W power loss (25°C/DC)
- 0.8mH inductance, 0.15μF/4.7nF capacitance, 1000Kohm resistance
- Maximum continuous operating voltage is 250VAC, 50/60Hz/250VDC
- Operating frequency is DC to 400Hz, 2 acc. IEC 60664-1 pollution degree
- Design corresponding to UL 1283, CSA 22.2 No. 8 1986, IEC/EN 60939
- Operating temperature range from -25°C to +100°C
Technical Specifications
General Purpose
10A
Quick Connect
1 Stage
0.15µF
Quick Connect
Quick Connect
No SVHC (14-Jun-2023)
250VAC
General Purpose
Single Phase
800µH
Chassis Mount
740µA
FN 2020 Series
Technical Docs (2)
Alternatives for FN2020-10-06
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate