Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2010-6-06
Order Code1191364
Product RangeFN 2010 Series
Also Known As800045-SF
1,447 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 15.250 |
5+ | CHF 13.960 |
10+ | CHF 12.680 |
20+ | CHF 12.200 |
40+ | CHF 11.710 |
60+ | CHF 10.610 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 15.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2010-6-06
Order Code1191364
Product RangeFN 2010 Series
Also Known As800045-SF
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating6A
Filter TypeGeneral Purpose
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
No. of Stages1 Stage
Inductance Min1mH
Capacitance0.1µF
Filter MountingChassis Mount
Leakage Current Max400µA
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeFN 2010 Series
Product Overview
The FN2010-6-06 is a 1-phase 6A General Purpose Filter designed for easy and fast chassis mounting. It provides a general purpose conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour. This filter can be used to cover a broad range of usage and it offers a good size/amperage ratio.
- DC to 400Hz Operating frequency
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
Applications
Industrial, Consumer Electronics, Medical, Automation & Process Control, Communications & Networking
Technical Specifications
Filter Applications
General Purpose
Current Rating
6A
Filter Terminals
Quick Connect
No. of Stages
1 Stage
Capacitance
0.1µF
Leakage Current Max
400µA
Filter Output Terminals
Quick Connect
Voltage Rating
250VAC
Filter Type
General Purpose
No. of Phases
Single Phase
Inductance Min
1mH
Filter Mounting
Chassis Mount
Filter Input Terminals
Quick Connect
Product Range
FN 2010 Series
Technical Docs (1)
Alternatives for FN2010-6-06
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065