Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9W2TJ48P0H001
Order Code3886262
Product RangeSan Ace 133W 9W2TJ Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 252.680 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 252.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9W2TJ48P0H001
Order Code3886262
Product RangeSan Ace 133W 9W2TJ Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage48V
Voltage TypeDC
Fan Frame Size133mm
External Depth91mm
Air Flow - CFM225CFM
Air Flow - m3/min6.39m³/min
Noise Rating61dBA
Bearing Type-
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Power Rating26.4W
Product RangeSan Ace 133W 9W2TJ Series
IP RatingIP68
SVHCTo Be Advised
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
91mm
Air Flow - m3/min
6.39m³/min
Bearing Type
-
Power Rating
26.4W
IP Rating
IP68
Supply Voltage
48V
Fan Frame Size
133mm
Air Flow - CFM
225CFM
Noise Rating
61dBA
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
Product Range
San Ace 133W 9W2TJ Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8