Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9W1BM12P2M001
Order Code4720997
Product RangeSan Ace 9W1B Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 172.170 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 172.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9W1BM12P2M001
Order Code4720997
Product RangeSan Ace 9W1B Series
Technical Datasheet
Blower TypeSplash Proof
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size97mm
External Depth33mm
Air Flow - CFM32.8CFM
Air Flow - m3/min0.93m³/min
Noise Rating55dBA
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires, PWM Control
Power Rating10.8W
Product RangeSan Ace 9W1B Series
IP Rating-
Technical Specifications
Blower Type
Splash Proof
Voltage Type
DC
External Depth
33mm
Air Flow - m3/min
0.93m³/min
Bearing Type
Ball Bearing
Power Rating
10.8W
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
97mm
Air Flow - CFM
32.8CFM
Noise Rating
55dBA
Power Connection Type
4 Lead Wires, PWM Control
Product Range
San Ace 9W1B Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24