Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9L0412J301
Order Code1318958
Product RangeSan Ace 40L
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 34.510 |
5+ | CHF 29.440 |
10+ | CHF 27.050 |
20+ | CHF 23.280 |
50+ | CHF 22.810 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 34.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9L0412J301
Order Code1318958
Product RangeSan Ace 40L
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM18.4CFM
Flow Rate - Imperial18.4CFM
Noise Rating48dBA
Flow Rate - Metric0.52m³/min
Power Rating3.72W
Rated Speed11700rpm
Power Connection Type3 Lead Wires
Current Rating310mA
IP Rating-
Air Flow - m3/min0.52m³/min
Product RangeSan Ace 40L
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 9L0412J301 is a 12VDC 28mm thick long life Fan with pulse sensor, ball bearing and wire leaded power connection. This San Ace 40L-series 9L-type fan comes with aluminium frame and plastic impeller. UL1007, 26AWG +red and -black, yellow sensor lead wire. Clockwise direction of rotation viewed from front of fan blade and continuously run in a free air state.
- UL94V-0 Flammability rating
- 11700RPM Outlet speed rating
- -20 to 70°C Operating temperature range
- 3.72W Rated power
- 0.827"-H₂O Static pressure
- Ribbed frame
- Current blocking function (with reverse polarity protection)
- 10MΩ or more at 500VDC Megger (between lead conductor and frame) insulation resistance
- Burnout protection at locked rotor condition
- 1500VAC for one minute Dielectric strength
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
18.4CFM
Flow Rate - Metric
0.52m³/min
Rated Speed
11700rpm
Current Rating
310mA
Air Flow - m3/min
0.52m³/min
SVHC
No SVHC (15-Jun-2015)
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
28mm
Air Flow - CFM
18.4CFM
Noise Rating
48dBA
Power Rating
3.72W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
San Ace 40L
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055