Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9GV1212P1J01
Order Code2768829
Product RangeSan Ace 120
Technical Datasheet
3 In Stock
7 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 75.110 |
5+ | CHF 59.390 |
10+ | CHF 58.200 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 75.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GV1212P1J01
Order Code2768829
Product RangeSan Ace 120
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM224CFM
Flow Rate - Imperial224CFM
Flow Rate - Metric6.35m³/min
Noise Rating64dBA
Power Rating36W
Rated Speed6400rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating3A
IP Rating-
Air Flow - m3/min6.35m³/min
Product RangeSan Ace 120
SVHCTo Be Advised
Product Overview
The 9GV1212P1J01 is a 12VDC 38mm thick Axial Fan with PWM speed control function and pulse sensors. Ball bearing and wire leaded power connection. This San Ace 120-series 9GV-type fan comes with plastic frame and impeller. UL1430, 24AWG +red and -black yellow sensor, brown control lead wire. Clockwise direction of rotation viewed from front of fan blade and continuously run in a free air state.
- UL94V-0 and UL94V-1 Flammability rating
- 1500/6400RPM Speed rating
- -20 to 70°C Operating temperature range
- 2.28/36W Rated power
- 0.08/1.45"-H₂O Static pressure
- Ribbed frame
- Current blocking function (with reverse polarity protection)
- 10MΩ or more at 500VDC Megger (between lead conductor and frame) insulation resistance
- Burnout protection at locked rotor condition
- 1500VAC for one minute Dielectric strength
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
224CFM
Noise Rating
64dBA
Rated Speed
6400rpm
Current Rating
3A
Air Flow - m3/min
6.35m³/min
SVHC
To Be Advised
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
224CFM
Flow Rate - Metric
6.35m³/min
Power Rating
36W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Product Range
San Ace 120
Technical Docs (3)
Alternatives for 9GV1212P1J01
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055792