Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9GV0812P1H03
Order Code2768826
Product RangeSan Ace 80
Technical Datasheet
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 49.220 |
5+ | CHF 41.250 |
10+ | CHF 35.490 |
20+ | CHF 34.780 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 49.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GV0812P1H03
Order Code2768826
Product RangeSan Ace 80
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM131CFM
Flow Rate - Imperial131CFM
Flow Rate - Metric3.7m³/min
Noise Rating63dBA
Power Rating36W
Rated Speed9700rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating3A
IP Rating-
Air Flow - m3/min3.7m³/min
Product RangeSan Ace 80
SVHCTo Be Advised
Product Overview
The San Ace 80 series 9HVA type High Static Pressure Fan ideally designed for 2U sized equipment. The maximum static pressure increased by approximately 35% compared with our conventional DC fan, while maintaining equivalent maximum airflow performance. It is an ideal cooling solution especially for densely-packed equipment.
- UL94V-0 Flammability rated plastic impeller and frame
- Current blocking function and reverse polarity motor protection system
- 50/60Hz, 500VAC Dielectric strength
- 40000/60°C (70000/40°C) Hours life expectancy
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
131CFM
Noise Rating
63dBA
Rated Speed
9700rpm
Current Rating
3A
Air Flow - m3/min
3.7m³/min
SVHC
To Be Advised
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
131CFM
Flow Rate - Metric
3.7m³/min
Power Rating
36W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Product Range
San Ace 80
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25