Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9GA0824P4J001
Order Code2768817
Product RangeSan Ace 80
Technical Datasheet
191 In Stock
330 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 37.500 |
5+ | CHF 31.420 |
10+ | CHF 27.030 |
20+ | CHF 26.490 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 37.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA0824P4J001
Order Code2768817
Product RangeSan Ace 80
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM73CFM
Flow Rate - Imperial73CFM
Flow Rate - Metric2.07m³/min
Noise Rating48dBA
Power Rating6.72W
Rated Speed7400rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating280mA
IP Rating-
Air Flow - m3/min2.07m³/min
Product RangeSan Ace 80
Product Overview
The GA series DC Cooling Fan features high air flow, high reliability and low noise. The 9GA type fans are suitable for use with servers, communications equipment and more.
- UL94V-0 Flammability rated plastic frame
- UL94V-0 Flammability rated plastic impeller
- 40000/60°C )70000/40°C) Hours life expectancy
- Low noise low power consumption
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
73CFM
Noise Rating
48dBA
Rated Speed
7400rpm
Current Rating
280mA
Air Flow - m3/min
2.07m³/min
SVHC
Lead (21-Jan-2025)
Supply Voltage
24VDC
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
73CFM
Flow Rate - Metric
2.07m³/min
Power Rating
6.72W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Product Range
San Ace 80
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039689