Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9GA0824P4H001
Order Code2305540
Product RangeSan Ace 80 GA Series
Technical Datasheet
No Longer Manufactured
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA0824P4H001
Order Code2305540
Product RangeSan Ace 80 GA Series
Technical Datasheet
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Noise Rating37dBA
Power Rating-
Power Connection Type4 Lead Wires
Current Rating100mA
Product RangeSan Ace 80 GA Series
Technical Specifications
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Power Rating
-
Current Rating
100mA
SVHC
No SVHC (17-Dec-2014)
External Depth
25mm
Noise Rating
37dBA
Power Connection Type
4 Lead Wires
Product Range
San Ace 80 GA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03969