Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9GA0412P3K01
Order Code3265295
Product RangeSan Ace 40
Technical Datasheet
37 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 28.730 |
5+ | CHF 24.510 |
10+ | CHF 22.520 |
20+ | CHF 19.380 |
50+ | CHF 18.990 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 28.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA0412P3K01
Order Code3265295
Product RangeSan Ace 40
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM28.6CFM
Noise Rating61dBA
Power Rating11.04W
Rated Speed22000rpm
Power Connection Type4 Lead Wires
Current Rating920mA
IP Rating-
Air Flow - m3/min0.81m³/min
Product RangeSan Ace 40
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
61dBA
Rated Speed
22000rpm
Current Rating
920mA
Air Flow - m3/min
0.81m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
28.6CFM
Power Rating
11.04W
Power Connection Type
4 Lead Wires
IP Rating
-
Product Range
San Ace 40
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056