Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9GA0312P3J001
Order Code2305520
Product RangeSan Ace 38 Series
Technical Datasheet
No Longer Manufactured
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA0312P3J001
Order Code2305520
Product RangeSan Ace 38 Series
Technical Datasheet
Fan Frame Size38mm
External Depth28mm
Bearing TypeBall Bearing
Noise Rating57.5dBA
Power Rating-
Power Connection Type4 Lead Wires
Current Rating520mA
Product RangeSan Ace 38 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Fan Frame Size
38mm
Bearing Type
Ball Bearing
Power Rating
-
Current Rating
520mA
SVHC
No SVHC (17-Dec-2014)
External Depth
28mm
Noise Rating
57.5dBA
Power Connection Type
4 Lead Wires
Product Range
San Ace 38 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05171