Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 152.990 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 152.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9ADAW1201H1002
Order Code4218296
Technical Datasheet
Nominal Rated Voltage AC240V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing Type-
Air Flow - CFM119CFM
Noise Rating48dBA
Power Rating6.6W
Rated Speed3800rpm
Power Connection Type5 Lead Wires
Current Rating130mA
IP RatingIP68
Air Flow - m3/min3.36m³/min
Product Range-
SVHCTo Be Advised
Technical Specifications
Nominal Rated Voltage AC
240V
Fan Frame Size
120mm
Bearing Type
-
Noise Rating
48dBA
Rated Speed
3800rpm
Current Rating
130mA
Air Flow - m3/min
3.36m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
119CFM
Power Rating
6.6W
Power Connection Type
5 Lead Wires
IP Rating
IP68
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42