Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No109-314
Order Code1643385
Product RangeSan Ace 172 Series
Technical Datasheet
No Longer Manufactured
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109-314
Order Code1643385
Product RangeSan Ace 172 Series
Technical Datasheet
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Noise Rating51dBA
Power Rating25W
Power Connection TypeTerminals
Current Rating290
Product RangeSan Ace 172 Series
SVHCNo SVHC (17-Dec-2014)
Alternatives for 109-314
3 Products Found
Technical Specifications
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Power Rating
25W
Current Rating
290
SVHC
No SVHC (17-Dec-2014)
External Depth
51mm
Noise Rating
51dBA
Power Connection Type
Terminals
Product Range
San Ace 172 Series
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.945756