Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9WL0812P4J001
Order Code2679923
Product RangeSan Ace 80W 9WL
Technical Datasheet
58 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 119.730 |
5+ | CHF 85.200 |
10+ | CHF 83.500 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 119.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WL0812P4J001
Order Code2679923
Product RangeSan Ace 80W 9WL
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial73CFM
Air Flow - CFM73CFM
Noise Rating49dBA
Flow Rate - Metric2.07m³/min
Power Rating7.2W
Rated Speed7400rpm
Power Connection Type4 Lead Wires
Current Rating600mA
IP RatingIP68
Air Flow - m3/min2.07m³/min
Product RangeSan Ace 80W 9WL
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Air Flow - CFM
73CFM
Flow Rate - Metric
2.07m³/min
Rated Speed
7400rpm
Current Rating
600mA
Air Flow - m3/min
2.07m³/min
SVHC
No SVHC (17-Jan-2023)
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
25mm
Flow Rate - Imperial
73CFM
Noise Rating
49dBA
Power Rating
7.2W
Power Connection Type
4 Lead Wires
IP Rating
IP68
Product Range
San Ace 80W 9WL
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18