Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9S1212M4011
Order Code1755875
Product RangeSan Ace 120
Technical Datasheet
106 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 35.940 |
5+ | CHF 30.650 |
10+ | CHF 28.170 |
20+ | CHF 24.240 |
50+ | CHF 23.750 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 35.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9S1212M4011
Order Code1755875
Product RangeSan Ace 120
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial58.6CFM
Flow Rate - Metric1.66m³/min
Air Flow - CFM58.6CFM
Noise Rating24dBA
Power Rating1.56W
Rated Speed1850rpm
Power Connection Type3 Lead Wires
Current Rating130mA
IP Rating-
Air Flow - m3/min1.66m³/min
Product RangeSan Ace 120
SVHCLead (17-Jan-2023)
Product Overview
The 9S1212M4011 is a 12VDC 25mm thick Axial Fan with pulse sensor, ball bearing and wire leaded power connection. This San Ace 120-series 9S-type fan comes with plastic frame and impeller. UL1007, 24AWG +red and -black lead wire. Clockwise direction of rotation viewed from front of fan blade and continuously run in a free air state.
- UL94V-0 and UL94V-1 Flammability rating
- 1850RPM Speed rating
- -10 to 70°C Operating temperature range
- 1.56W Rated power
- 0.09"-H₂O Static pressure
- Ribless frame
- Current blocking function (with reverse polarity protection)
- 10MΩ or more at 500VDC Megger (between lead conductor and frame) insulation resistance
- Burnout protection at locked rotor condition
- 1500VAC for one minute Dielectric strength
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Flow Rate - Metric
1.66m³/min
Noise Rating
24dBA
Rated Speed
1850rpm
Current Rating
130mA
Air Flow - m3/min
1.66m³/min
SVHC
Lead (17-Jan-2023)
Supply Voltage
12VDC
Voltage Type
DC
External Depth
25mm
Flow Rate - Imperial
58.6CFM
Air Flow - CFM
58.6CFM
Power Rating
1.56W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
San Ace 120
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14