Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9L0412M301
Order Code2768834
Product RangeSan Ace 40L
Technical Datasheet
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 29.840 |
5+ | CHF 25.440 |
10+ | CHF 23.380 |
20+ | CHF 20.120 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 29.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9L0412M301
Order Code2768834
Product RangeSan Ace 40L
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM5.65CFM
Flow Rate - Imperial5.65CFM
Flow Rate - Metric0.16m³/min
Noise Rating19dBA
Power Rating540mW
Rated Speed4000rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating45mA
IP Rating-
Air Flow - m3/min0.16m³/min
Product RangeSan Ace 40L
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
5.65CFM
Noise Rating
19dBA
Rated Speed
4000rpm
Current Rating
45mA
Air Flow - m3/min
0.16m³/min
SVHC
To Be Advised
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
5.65CFM
Flow Rate - Metric
0.16m³/min
Power Rating
540mW
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Product Range
San Ace 40L
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058