Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9GV1448P1G001
Order Code2946228
Product RangeSan Ace 140
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 135.010 |
5+ | CHF 106.750 |
10+ | CHF 104.610 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 135.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GV1448P1G001
Order Code2946228
Product RangeSan Ace 140
Technical Datasheet
Supply Voltage VDC48V
Supply Voltage48VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size140mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM310CFM
Flow Rate - Imperial310CFM
Flow Rate - Metric8.8m³/min
Noise Rating70dBA
Power Rating55.2W
Rated Speed7600rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating1.15A
IP Rating-
Air Flow - m3/min8.8m³/min
Product RangeSan Ace 140
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Type
Square
Fan Frame Size
140mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
310CFM
Noise Rating
70dBA
Rated Speed
7600rpm
Current Rating
1.15A
Air Flow - m3/min
8.8m³/min
SVHC
To Be Advised
Supply Voltage
48VDC
Voltage Type
DC
External Depth
38mm
Air Flow - CFM
310CFM
Flow Rate - Metric
8.8m³/min
Power Rating
55.2W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Product Range
San Ace 140
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097198