Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANDISK
Manufacturer Part NoSDCZ430-016G-G46
Order Code2931928
Product RangeUltra Fit Series
Also Known AsGTIN UPC EAN: 0619659163372
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.590 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANDISK
Manufacturer Part NoSDCZ430-016G-G46
Order Code2931928
Product RangeUltra Fit Series
Also Known AsGTIN UPC EAN: 0619659163372
Technical Datasheet
Memory Capacity16GB
USB SpecificationUSB 3.1
Supply Voltage Nom-
Operating Temperature Min-
Operating Temperature Max-
Product RangeUltra Fit Series
SVHCTo Be Advised
Product Overview
Instantly add high-speed storage to your device, ideal for keeping all your photos, videos and files. Features a streamlined Plug-and-Stay design that makes it ideal for use in laptops, consoles and Smart TVs.
- Fast data transfer rates up to 130MB/s
- SecureAccess™ provides password protection
- SuperSpeed USB 3.1 (Gen 1) interface, backwards compatible with USB 3.0 and 2.0
- Dimensions (HxWxD): 9x16x19mm
Contents
Flash drive only
Notes
Note: Download required for Mac version of SecureAccess
Technical Specifications
Memory Capacity
16GB
Supply Voltage Nom
-
Operating Temperature Max
-
SVHC
To Be Advised
USB Specification
USB 3.1
Operating Temperature Min
-
Product Range
Ultra Fit Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014