Print Page
2,260 In Stock
1,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.231 |
100+ | CHF 0.133 |
500+ | CHF 0.110 |
1000+ | CHF 0.0959 |
2500+ | CHF 0.0927 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 2.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSNT-100-BK-T-H
Order Code2984558
Product RangeSNT
Technical Datasheet
Accessory TypeShunt
For Use WithSamtec TSW, HTSW, MTSW, HMTSW, TLW, DW, EW, ZW, HW, TSM, BST & PHT Series Connectors
No. of Positions2Ways
Pitch Spacing2.54mm
Product RangeSNT
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Shunt
No. of Positions
2Ways
Product Range
SNT
For Use With
Samtec TSW, HTSW, MTSW, HMTSW, TLW, DW, EW, ZW, HW, TSM, BST & PHT Series Connectors
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for SNT-100-BK-T-H
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003